- RS Stock No.:
- 746-8734
- Mfr. Part No.:
- ZB5AW743
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-8734
- Mfr. Part No.:
- ZB5AW743
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mushroom Head Pushbutton - Illuminated
Illuminated heads for ZB5 push buttons.
Push-pul or Turn to release reset
Latching operator
Round head
Unmarked
Latching operator
Round head
Unmarked
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Push Button Colour | Red |
Push Button Actuation | Mechanical Latching |
Push Button Style | Round |
IP Rating | IP66, IP69K |