Schneider Electric Legend & Legend Holder Kit for Use with XALD Series, XALK Series, XB4 Series, XB5 Series
- RS Stock No.:
- 609-3222
- Mfr. Part No.:
- ZBY0104
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 609-3222
- Mfr. Part No.:
- ZBY0104
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend & Legend Holder Kit |
For Use With | XALD Series, XALK Series, XB4 Series, XB5 Series |
Series | Harmony XB |