- RS Stock No.:
- 847-0457
- Mfr. Part No.:
- E52Q-DL20SAD01
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 847-0457
- Mfr. Part No.:
- E52Q-DL20SAD01
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Eaton Cutler-Hammer E52 Cube Sensors
The E52 cube from Eaton is a high performance inductive proximity sensor. The E52 sensors provide long sensing ranges (15mm to 40mm) in a compact, durable package.
Complimentary outputs (1NO/1NC) come standard on all DC models
Inductive proximity ranges available between 15mm and 40mm
CE Approved
Inductive proximity ranges available between 15mm and 40mm
CE Approved
Eaton Sensors
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | PNP/NPN-NO/NC |
Detection Range | 20 mm |
Terminal Type | M12 - 4 Pin |
Supply Voltage | 10 → 48 V dc |
IP Rating | IP67, IP68 |
Length | 40mm |
Width | 69.2mm |
Depth | 40mm |
Maximum DC Voltage | 48V |
Mounting Type | Non Flush |
Switching Current | 300 mA |
Maximum Switching Frequency | 100Hz |
Housing Material | PC, PPS, Zinc Alloy |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |