Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, NPN Output, 12 → 48 V
- RS Stock No.:
- 816-3635
- Mfr. Part No.:
- XS618B1NAL5
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-3635
- Mfr. Part No.:
- XS618B1NAL5
- Manufacturer:
- Telemecanique Sensors
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Extended Sensing Range
Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
Twice nominal sensing distance
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Sensor Technology | Inductive |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 48 V dc |
IP Rating | IP68, IP69K |
Length | 62mm |
Maximum DC Voltage | 48V |
Mounting Type | Flush |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +70°C |
Housing Material | Brass |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |