Panasonic Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN-NC Output, 12 → 24 V dc, IP68, IP69K
- RS Stock No.:
- 815-6189
- Mfr. Part No.:
- GX-M30B
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-6189
- Mfr. Part No.:
- GX-M30B
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | NPN-NC |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP68, IP69K |
Length | 43mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush Mount |
Switching Current | 10 mA |
Shielding | Shielded |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +70°C |
Housing Material | Nickel Plated Brass, PPS |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |