Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection, 12 → 24 V dc
- RS Stock No.:
- 753-0494
- Mfr. Part No.:
- XX630S1NCM12
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-0494
- Mfr. Part No.:
- XX630S1NCM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1 m | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 95mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 24V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1 m | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 95mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 24V | ||
Diameter 30 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Cylindrical Ultrasonic PNP/NPN (NO) 1m Sn
IP67 Rated
M30 cylindrical body
Precise object detection of any material
Operating distance adjustable using teach mode
Minimum object size to be detected: 1.6mm up to 635mm
Overall beam angle 10°
LED indication
Threaded length 45mm
M30 cylindrical body
Precise object detection of any material
Operating distance adjustable using teach mode
Minimum object size to be detected: 1.6mm up to 635mm
Overall beam angle 10°
LED indication
Threaded length 45mm
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Related links
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 12 → 24 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
