Omron Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 385-9833
- Mfr. Part No.:
- E2E-X10F1 2M
- Manufacturer:
- Omron
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 385-9833
- Mfr. Part No.:
- E2E-X10F1 2M
- Manufacturer:
- Omron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 48mm | |
| IP Rating | IP67 | |
| Mounting Type | Panel Mount | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 400Hz | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 24 V dc | ||
Length 48mm | ||
IP Rating IP67 | ||
Mounting Type Panel Mount | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 400Hz | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
E2E Series Nickel Plated Brass
Potted internal construction gives IP67 water washdown withstand capability
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
Note
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Threaded Barrel Proximity Sensor 18 mm Detection, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 3 mm Detection, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 8 mm Detection, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 30 mm Detection, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 4 mm Detection, 12 → 24 V dc
- RS PRO Fibre Optic Sensor 110 mm, IP65
