- RS Stock No.:
- 230-9483
- Mfr. Part No.:
- EKMB1110112
- Manufacturer:
- Panasonic
On back order for despatch 01/10/2024, delivery within 3 working days
Added
Price Each (In a Box of 50)
HK$132.046
Units | Per unit | Per Box* |
50 - 200 | HK$132.046 | HK$6,602.30 |
250 + | HK$129.405 | HK$6,470.25 |
*price indicative |
- RS Stock No.:
- 230-9483
- Mfr. Part No.:
- EKMB1110112
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic PIR motion sensor has 1μA standby current consumption. It is available in black colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Pin Count | 3 |
Series | EKMB (WL) |