- RS Stock No.:
- 232-9753
- Mfr. Part No.:
- TMF8701-1BM
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 232-9753
- Mfr. Part No.:
- TMF8701-1BM
- Manufacturer:
- ams OSRAM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ams TMF8701 series is a true direct time-of-flight sensor system in a single modular package which offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an antialiasing stop-watch method to measure round-trip time of pulse. It provides single zone detection of an object irrespective of the colour, reflectivity and texture of the object.
Delivers high SNR, wide dynamic range and no multi-path reflections
Enables dark and sunlight environment distance measurement within ±5%
Provides best-in-class resolution ranging mode detection sensing
Enables cm detect/release proximity events
Provide
Enables dark and sunlight environment distance measurement within ±5%
Provides best-in-class resolution ranging mode detection sensing
Enables cm detect/release proximity events
Provide
Specifications
Attribute | Value |
---|---|
Sensor Type | Time-of-Flight |
Maximum Output Voltage | 0.6 V |
Sensing Distance | 0.6m |
Switching Mode | Digital |
Mounting Type | Surface Mount |
Package Type | OLGA |
Pin Count | 12 |
Minimum Operating Supply Voltage | 2.7 V |
Series | TMF8701 |
Maximum Operating Supply Voltage | 3.3 V |