VL53L7CPV9GC/1 STMicroelectronics, VL53L

Unavailable
RS will no longer stock this product.
RS Stock No.:
365-226
Mfr. Part No.:
VL53L7CPV9GC/1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

VL53L

COO (Country of Origin):
CN
The STMicroelectronics Time-of-Flight sensor enabling AI applications, with ultra wide 90° diagonal FoV and low power consumption. The compact and normalized histogram (CNH) innovative data output is specially designed for artificial intelligence (AI) applications requiring multizone raw data from a high performance multizone ToF sensor. The IR signal measured in each zone is sent as raw data to the host through each bin of the histogram. Highly configurable, the user can program the resolution of the VL53L7CH up to 64 zones (8x8 zones), modify the histogram resolution up to 128 bins, and define the bin width. All this CNH data is transmitted to the host through I²C, up to 30 Hz, in addition to the standard processed data of the ToF sensor (ranging distance, signal level, reflectance etc.).

Multizone data output up to 64 separate zones
Histogram output with signal count for each bin
Histogram size programmable up to 128 bins
Minimum bin width down to 37 mm
Maximum frequency up to 30 Hz through I²C
Ambient IR light level reported for each zone