- RS Stock No.:
- 901-1368
- Mfr. Part No.:
- K578RS
- Manufacturer:
- Telefunken
Discontinued product
- RS Stock No.:
- 901-1368
- Mfr. Part No.:
- K578RS
- Manufacturer:
- Telefunken
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Automatic External Defibrillator (AED) Responder Kit
This AED responder kit provides you with everything you need to prepare a casualty for defibrillation, all in a handy portable zip bag which can be attached to and stored with your AED Unit.
Kit Contents
Reusable face mask; clothing cutters; disposable razor; pair of powder free nitrile gloves; alcohol wipes; emergency foil blanket; and pocket tissues.
Specifications
Attribute | Value |
---|---|
Type | Responder Kit |
Height | 130 mm |
Colour | Green |
Length | 200mm |
Width | 80mm |