- RS Stock No.:
- 865-2343
- Mfr. Part No.:
- SLWSTK6201A
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 865-2343
- Mfr. Part No.:
- SLWSTK6201A
- Manufacturer:
- Silicon Labs
Product overview and Technical data sheets
Legislation and Compliance
Product Details
EZR32LG Leopard Gecko Wireless Starter Kits
The EZR32LG range of Leopard Gecko Wireless Starter Kits have been designed for the evaluation of EZR32LG SoCs in the development of wireless applications. A range of kits is available covering the ISM frequency bands. Each kit consists of two Mainboards and two plug-in radio boards for the desired frequency band. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.
EZR32LG Radio Board
EZR32LG330 wireless SoC, ARM Cortex-M3 core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2356) ISM-Band UK/EU
434MHz (RS 865-2343) ISM-Band UK/EU
915MHz (RS 865-2347) ISM-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32LG Starter Kit
EZR32LG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
EZR32LG330 wireless SoC, ARM Cortex-M3 core, 256KB Flash memory, 32KB RAM
RF Carrier Frequency:
868MHz (RS 865-2356) ISM-Band UK/EU
434MHz (RS 865-2343) ISM-Band UK/EU
915MHz (RS 865-2347) ISM-Band US
RF Power Output: Up to +20dBm
Receiver sensitivity: Up to -133dBm
SMA antenna connector
MicroUSB connector
Headers for Starter Kit connection
EZR32LG Starter Kit
EZR32LG Radio Board for selected RF Band
128 x 128 pixel memory monochrome LCD on SPI bus
Si7021 Humidity and Temperature Sensor on I2C bus
Reset pushbutton
2 x User pushbuttons
2 x User LEDs
Advanced Energy Monitoring
Packet Trace interface
On-board J-Link debug tool
RJ45 Ethernet connector
MiniUSB connector with Full-Speed USB 2.0
ARM Coresight trace/debug header
Socket for CR2032 Lithium battery
Switch-selectable power source
Supplied with
2 x antenna with SMA connector, 2 x CR2032 lithium batteries, 2 x USB-A USB Mini-B cables, 2 x USB-A USB Micro-B cables.
Specifications
Attribute | Value |
---|---|
Technology | Starter Kit |
Device Core | ARM Cortex M3 |
Processor Family Name | ARM |
Processor Part Number | EZR32LG330F256R55G |
Processor Type | MCU |