Nidec Components Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal
- RS Stock No.:
- 762-5246
- Mfr. Part No.:
- ATE2P-6M3-10-Z
- Manufacturer:
- Copal Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-5246
- Mfr. Part No.:
- ATE2P-6M3-10-Z
- Manufacturer:
- Copal Electronics
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 50 mA@ 48 V ac/dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 50mΩ | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Switch Operation On-Off-On | ||
Contact Current Rating 50 mA@ 48 V ac/dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6mm | ||
Contact Material Gold Plated | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Nidec Components Toggle Switch On-On Through Hole Terminal, 60 V ac
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 60 V ac
- Nidec Components Toggle Switch On-On Right Angle Terminal
- Nidec Components Toggle Switch Latching Through Hole Terminal
- Nidec Components Toggle Switch Latching Through Hole Terminal
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal, 60 V ac
- Nidec Components Toggle Switch On-Off-On Terminal Terminal
- Nidec Components Toggle Switch On-On Terminal Terminal
