ITT Cannon, APD 4 Pole Din, DIN 72585, 500 V ac/dc IP67, IP69K, Male, Cable Mount
- RS Stock No.:
- 752-5654
- Mfr. Part No.:
- 121583-0213
- Manufacturer:
- ITT Cannon
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 unit)*
HK$92.31
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | HK$92.31 |
| 10 - 49 | HK$83.92 |
| 50 - 99 | HK$80.40 |
| 100 - 249 | HK$71.33 |
| 250 + | HK$65.11 |
*price indicative
- RS Stock No.:
- 752-5654
- Mfr. Part No.:
- 121583-0213
- Manufacturer:
- ITT Cannon
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Voltage Rating | 500 V ac/dc | |
| IP Rating | IP67, IP69K | |
| DIN Number | DIN 72585 | |
| Series | APD | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Voltage Rating 500 V ac/dc | ||
IP Rating IP67, IP69K | ||
DIN Number DIN 72585 | ||
Series APD | ||
Housing Material Glass Fibre Reinforced PBT | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
