- RS Stock No.:
- 617-5093
- Mfr. Part No.:
- AZM190-02/01RK-24VDC
- Manufacturer:
- Schmersal
20 In stock for delivery within 3 working days
Added
Price Each
HK$3,154.33
Units | Per unit |
1 + | HK$3,154.33 |
- RS Stock No.:
- 617-5093
- Mfr. Part No.:
- AZM190-02/01RK-24VDC
- Manufacturer:
- Schmersal
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Solenoid Interlock Switch, 24V DC, 41mm Length - AZM 190 Series - AZM190-02/01RK-24VDC
This solenoid interlock switch from Schmersal controls guard doors on machines for enhanced safety. It's a power-to-unlock device, which means it stays securely locked and must be manually reset to unlock. You can use this switch to keep guard doors locked when the machine is running to prevent unsafe access.
As this device is made of a thermoplastic material, it's highly durable and impact-resistant. It also has a zinc-plated steel bolt lock that's resistant to corrosion, so it will operate reliably for a long time, even when used in harsh environments.
As this device is made of a thermoplastic material, it's highly durable and impact-resistant. It also has a zinc-plated steel bolt lock that's resistant to corrosion, so it will operate reliably for a long time, even when used in harsh environments.
Features & Benefits
Internal wiring compartment to prevent flying cables and improve workplace safety
Compact dimensions of 41 (length) x 29.5 (width) x 178mm (depth) for use in areas with limited space
IEC/EN 60947-5-1 (International Electrotechnical Commission/European Norm) approved to meet industry electrical safety standards
RoHS (Restriction of Hazardous Substances) compliant, so it only contains trace amounts of any harmful materials
Compact dimensions of 41 (length) x 29.5 (width) x 178mm (depth) for use in areas with limited space
IEC/EN 60947-5-1 (International Electrotechnical Commission/European Norm) approved to meet industry electrical safety standards
RoHS (Restriction of Hazardous Substances) compliant, so it only contains trace amounts of any harmful materials
Applications
High-speed machines
Hazardous areas
Hazardous areas
How long will this switch last?
The switch has a long mechanical lifespan of 2,000,000 operations. This means it will last a long time without the need to be replaced.
Approvals
BG, UL, CSA
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V dc |
Series | AZM 190 |
Actuator Included | No |
Safety Contacts | 3NC |
Conduit Entry | M20 |
Normal State Configuration | 2NC/1NO |
Housing Material | Plastic |
IP Rating | IP67 |
Length | 41mm |
Maximum DC Voltage | 24V |
Depth | 178mm |
Pole Configuration | 2NC + 1NC |
Width | 29.5mm |
Power Consumption | 8.5W |