Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Fluorescent Tubes
Osram 8 W T5 Fluorescent Tube, 385 lm, 300mm, G5
RS Stock No.:
561-606
Mfr. Part No.:
L823
Manufacturer:
Osram
Product overview and Technical data sheets
View this category
Discontinued product
RS Stock No.:
561-606
Mfr. Part No.:
L823
Manufacturer:
Osram
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Miniature T5 (5/8") Halophosphate
Attribute
Value
Wattage
8 W
Shape
Linear
Length Imperial
1ft
Length Metric
300mm
Lamp Size
T5
Colour Temperature
3400K
Lamp Base
G5
Colour Tone
White
Colour Reference
534
Luminosity
480 lm
EU Energy Efficiency Rating
B