- RS Stock No.:
- 334-0272
- Mfr. Part No.:
- XKA70420
- Manufacturer:
- Celduc
The image is for reference only, please refer to product details and specifications
30 In stock for delivery within 3 working days
Added
Price Each
HK$473.44
Units | Per unit |
1 - 4 | HK$473.44 |
5 - 9 | HK$458.72 |
10 + | HK$439.17 |
- RS Stock No.:
- 334-0272
- Mfr. Part No.:
- XKA70420
- Manufacturer:
- Celduc
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Non-pull-out vertical relays for DIN rail
Non-pull-out vertical relays for DIN Rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V |
Maximum Load Current | 4 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 275 V rms |
Minimum Control Voltage | 15V ac/dc |
Control Voltage Range | 15 → 32 V |
Switching Type | Zero Crossing |
Load Voltage Range | 12 → 275V |
Terminal Type | Screw |
Number of Poles | 1 |
Series | XK |
Length | 76.4mm |
Height | 53mm |
Output Device | Triac |
Depth | 17.2mm |
Minimum Load Current | 5 mA |
Off State Leakage Current | 0.3 mA rms |
Maximum Turn On Time | 10 ms |
Dimensions | 76.4 x 17.2 x 53mm |
Special Features | Control Visualization By LED. |
Standards Met | CE, EAC |
Minimum Operating Temperature | -40°C |
Range | XK |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |
Manufacturer Part No. | XKA70420 |