- RS Stock No.:
- 231-2131
- Mfr. Part No.:
- MT28800 8-1393163-0
- Manufacturer:
- TE Connectivity
656 In stock for delivery within 3 working days
Price Each
HK$22.50
Units | Per unit |
1 + | HK$22.50 |
- RS Stock No.:
- 231-2131
- Mfr. Part No.:
- MT28800 8-1393163-0
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sockets and Accessories for MT Series
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
Approvals
UL recognised; CSA
Specifications
Attribute | Value |
---|---|
Material | Metal |
Accessory Type | Retaining Clip |
For Use With | MT78 Relay |