RS PRO Through Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 202-5462
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
HK$454.00
FREE delivery for orders over HK$250.00
In Stock
- 44 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$454.00 |
| 5 + | HK$373.70 |
*price indicative
- RS Stock No.:
- 202-5462
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Output Type | Relay | |
| Terminal Type | Terminal Block | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 240V dc | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | PTL | |
| Housing Material | Polycarbonate, ABS | |
| Mount Type | Bracket, Screw | |
| Detection Range | 30 m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Output Type Relay | ||
Terminal Type Terminal Block | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 240V dc | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series PTL | ||
Housing Material Polycarbonate, ABS | ||
Mount Type Bracket, Screw | ||
Detection Range 30 m | ||
RS PRO Photoelectric Sensor Receiver with Through Beam Detection, 30m Sensing Distance
Introducing photoelectric sensors with through beam detection from RS PRO, a selection of robust and high quality sensors ideal for use in a wide range of industrial applications. These high performance sensors are available as separate emitter and receiver, providing flexibility with installations. These compact sensors use fixed distance through beam detection with infrared LED lights to emit light, making them ideal for detecting objects at long distances. The RS PRO photoelectric sensors with through beam detection also feature excellent anti-interference performance, providing reliable results in a wide range of environments. For enhanced protection the sensors also offer an IP67 protection rating, ensuring it remains protected against dust and moisture.
Features and Benefits
Applications
Photoelectric sensors are devices used in a wide range of industrial applications that use automated technology to detect and measure the distance of various objects and surfaces to perform a task. Through beam photoelectric sensors feature an emitter that often uses an infrared (IR) light source to emit light, and a receiver to receive the light source. Targets are identified once the light beam to the reciever is interrupted by a passing object, which in turn produces an electrical output. Through beam sensors are perfect for applications with long distances due to their long sensing distances and are used in a wide range of areas including:
Standards
IP67, CE.
FAQs
Is the reciever and emitter housed in one unit?
No the emitter and reciever are sold separately:
Is the sensing distance adjustable?
No, this sensor features a sensing distance of 30m.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Through Beam Photoelectric Sensor, Block Sensor
- Banner Through Beam Photoelectric Sensor, Block Sensor
- SICK Through Beam Photoelectric Sensor, Block Sensor
- Idec Through Beam Photoelectric Sensor, Block Sensor
- Omron Through Beam Photoelectric Sensor, Block Sensor
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG