- RS Stock No.:
- 667-4266
- Mfr. Part No.:
- TC1232EPA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 667-4266
- Mfr. Part No.:
- TC1232EPA
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TC1232 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Power Fail Detection | Yes |
Output Driver | Active High, Active Low, Open Drain, Push-Pull |
Mounting Type | Through Hole |
Maximum Reset Active Time | 1000ms |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 6.6 x 4.06mm |
Maximum Monitored Voltage | 4.49 V, 4.74 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.37 V, 4.62 V |
Minimum Operating Temperature | -40 °C |