MikroElektronika mikroLAB for Mikromedia - dsPIC33 TFT Colour Display, USB Development Board MIKROE-2649

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The essential development kit for all your graphic interface projects Open the box full of wonders. Start development right away, everything you could need is there. It’s the perfect toolbox - the mikromedia workStation v7 is the best development environment for mikromedia boards - your stepping stone. The Visual TFT software and compiler license will launch you into full creativity mode, you don’t need to worry about the code, the Visual TFT will generate it automatically in the background, you just concentrate on the design.

Specifications
Attribute Value
Classification Development Board
Kit Name MikroLAB for Mikromedia - dsPIC33
Technology TFT Colour Display, USB
Processor Family Name DsPIC33
Processor Type Sensor
2 In stock for delivery within 3 working days
Price Each
HK$ 4,580.72
(exc. GST)
units
Per unit
1 +
HK$4,580.72
Related Products
With moulded cableScrew versionM8 x 1. ...
Description:
With moulded cableScrew versionM8 x 1.
TE Connectivity's M12 connectors feature a zinc die ...
Description:
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other ...
RKMW series M8 Connectors feature an industry standard ...
Description:
RKMW series M8 Connectors feature an industry standard 3 pole push pull female connector with a 90 degree configuration, built in LED and a single ended 3 wire cord set, coloured (1-3) brown, blue and black. RKMW series M8 actuator ...
Binder snap-in IP67 cable connector with a 2m ...
Description:
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2. Connector with snap-in-locking Degree of ...