Jumo Pressure Sensor, 0bar Min, 60bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 424-5774
- Mfr. Part No.:
- 404366/000-463-405-504-20-61/000
- Manufacturer:
- Jumo
The image is for reference only, please refer to product details and specifications
On back order for despatch 29/07/2024, delivery within 4 working days
Price Each
HK$3,306.82
Units | Per unit |
---|---|
1 + | HK$3,306.82 |
- RS Stock No.:
- 424-5774
- Mfr. Part No.:
- 404366/000-463-405-504-20-61/000
- Manufacturer:
- Jumo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
dTRANS p30 series pressure converter
Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Connector |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |