- RS Stock No.:
- 268-9329
- Mfr. Part No.:
- 48784256
- Manufacturer:
- WIKA
On back order for despatch 20/06/2024, delivery within 3 working days
Added
Price Each
HK$2,674.72
Units | Per unit |
1 + | HK$2,674.72 |
- RS Stock No.:
- 268-9329
- Mfr. Part No.:
- 48784256
- Manufacturer:
- WIKA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSD Electronic Pressure Switch with Display designed with a excellent functionality for displaying sanitary applications with use of a 14 segment display which ensures a clarity and readability of letters. The robust LED display has been designed using 9 mm high characters and with a slight incline in order to make reading the prevailing pressure as easy as possible from a long way off.
Easily readable
Robust display
Intuitive and fast setup
Robust display
Intuitive and fast setup
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 5bar |
Accuracy | ± 0.5 % |
Output Type | PNP/NPN |
Series | PSD-4 |