- RS Stock No.:
- 234-9645
- Mfr. Part No.:
- IWPT-C0184-00
- Manufacturer:
- SENSATA
Discontinued product
- RS Stock No.:
- 234-9645
- Mfr. Part No.:
- IWPT-C0184-00
- Manufacturer:
- SENSATA
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Sensata / Crydom IWPT wireless pressure transducer is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to any of the range of IWR receivers - thus offering a plug and play solution to your pressure measurement applications.
Pressure ranges from -1 to +400 bar gauge
Up to 500 m line-of-site range (depending on receiver)
Piezo-resistive thick film ceramic sensor with stainless steel body
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single, five and multi-channel channel receivers available (up to 128)
User-selectable transmission update rates
Analog, digital, RS-232/485, Ethernet & USB receiver outputs
Receiver clean contacts provide process alarm functions
Suitable for liquids and gases
Up to 500 m line-of-site range (depending on receiver)
Piezo-resistive thick film ceramic sensor with stainless steel body
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single, five and multi-channel channel receivers available (up to 128)
User-selectable transmission update rates
Analog, digital, RS-232/485, Ethernet & USB receiver outputs
Receiver clean contacts provide process alarm functions
Suitable for liquids and gases
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Compensated, Gauge |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 24bar |
Accuracy | <±0.25 % |
Output Type | Relay |
Media Measured | Gas, Liquid |
Process Connection | BSP 1/4 |
Interface | Ethernet, RS232, RS422, USB |
IP Rating | IP68 |