WIKA S-20 Series Pressure Sensor, 0bar Min, 60bar Max, Current (2-Wire) Output, Gauge Reading
- RS Stock No.:
- 218-9926
- Mfr. Part No.:
- 14071248
- Manufacturer:
- WIKA
Subtotal (1 unit)*
HK$2,363.50
FREE delivery for orders over HK$250.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$2,363.50 |
*price indicative
- RS Stock No.:
- 218-9926
- Mfr. Part No.:
- 14071248
- Manufacturer:
- WIKA
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ± 0.25% | |
| Output Type | Current (2-Wire) | |
| Series | S-20 | |
| Supply Voltage | 8 → 35 V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ± 0.25% | ||
Output Type Current (2-Wire) | ||
Series S-20 | ||
Supply Voltage 8 → 35 V | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA S-20 model high-quality pressure transmitter. The model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It has a pressure gauge measuring range from 0 to 60
Non-linearity of up to 0.125 % of span
Common international process connections
Common international process connections
Related links
- WIKA S-20 Series Pressure Sensor 60bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 60bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 60bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 60bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 1bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 1000bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 6bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 160bar Max Gauge Reading