- RS Stock No.:
- 190-9701
- Mfr. Part No.:
- 9083537
- Manufacturer:
- WIKA
8 In stock for delivery within 3 working days
Added
Price Each
HK$4,774.52
Units | Per unit |
1 + | HK$4,774.52 |
- RS Stock No.:
- 190-9701
- Mfr. Part No.:
- 9083537
- Manufacturer:
- WIKA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High-quality product
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous |
Analogue Output | 4 → 20 mA |
Electrical Connection | Angular connector DIN 175301-803 A |
Series | S-11 |
Maximum Current | 20 mA |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Maximum Operating Temperature | +100°C |
Mounting Type | Thread Mount |
Minimum Operating Temperature | -30°C |