- RS Stock No.:
- 146-5275
- Mfr. Part No.:
- XMLP025BC71F
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-5275
- Mfr. Part No.:
- XMLP025BC71F
- Manufacturer:
- Telemecanique Sensors
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 25bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | 3-Pin EN 175301-803-A Male Connector |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Series | XMLP |
Supply Voltage | 24 V dc |
Housing Material | FPM, Stainless Steel |
IP Rating | IP65 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Cable Mount |