ifm electronic Pressure Sensor, 0bar Min, 2.5bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 125-1299
- Mfr. Part No.:
- PN3096
- Manufacturer:
- ifm electronic
1 In stock for delivery within 3 working days
Added
Price Each
HK$4,144.57
Units | Per unit |
1 + | HK$4,144.57 |
- RS Stock No.:
- 125-1299
- Mfr. Part No.:
- PN3096
- Manufacturer:
- ifm electronic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm electronic PN3xxx Series Pressure Sensors
ifm electronic PN 3xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With a switched NC/NO output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ±0.5 % |
Output Type | Analogue + PNP-NO/NC Programmable |
Media Measured | Fluid |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 0 → 10 V |
Response Time | <3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms |
Communication Protocol | IO-LINK |
Maximum Current | 150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C |
Supply Voltage | 18 → 30 V dc |
Interface | IO-Link |
Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel |
Maximum Operating Temperature | +80°C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -25°C |