- RS Stock No.:
- 812-0266
- Mfr. Part No.:
- TPS2052CDGN
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 812-0266
- Mfr. Part No.:
- TPS2052CDGN
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Distribution |
Switch On Resistance | 95mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 0.5A |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |