- RS Stock No.:
- 146-4910
- Mfr. Part No.:
- AP22804ASN-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4910
- Mfr. Part No.:
- AP22804ASN-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 65mΩ |
Maximum Operating Supply Voltage | 2.4 V |
Maximum Operating Current | 3.3A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | U-DFN2020 |
Pin Count | 5 + Tab |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.07 x 2.07 x 0.58mm |