- RS Stock No.:
- 827-6937
- Mfr. Part No.:
- W107DIP-8
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 827-6937
- Mfr. Part No.:
- W107DIP-8
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
107DIP Series PCB & Reed Relays
The 107DIP reed relays are uniquely designed in a standard style dual in-line package capable of switching up to 0.35 A (ac) and 0.25 A (dc).
Small size
High shock resistance
Industry standard pin spacing
Can withstand a lead-free solder reflow process
RoHS compliant
High shock resistance
Industry standard pin spacing
Can withstand a lead-free solder reflow process
RoHS compliant
Schneider Electric
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 500mA |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 120V |
Maximum Switching Voltage DC | 100V |
Length | 20.14mm |
Coil Resistance | 2 kΩ |
Coil Power | 290mW |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Life | 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations |
Height | 7.62mm |
Contact Material | Rhodium |
Depth | 7.37mm |
Application | Power |