- RS Stock No.:
- 729-8986
- Mfr. Part No.:
- RH4B-UAC220 (HK)
- Manufacturer:
- Idec
- RS Stock No.:
- 729-8986
- Mfr. Part No.:
- RH4B-UAC220 (HK)
- Manufacturer:
- Idec
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V ac |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Quick Connect |
Length | 41mm |
Coil Resistance | 7.36 kΩ |
Coil Power | 2.5W |
Height | 35.6mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 2kV ac |
Depth | 27.5mm |
Maximum Switching Power AC | 1.65 kVA |
Application | Power |