- RS Stock No.:
- 729-8964
- Mfr. Part No.:
- RH2B-UDC24 (HK)
- Manufacturer:
- Idec
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$520.10
Units | Per unit |
1 + | HK$520.10 |
- RS Stock No.:
- 729-8964
- Mfr. Part No.:
- RH2B-UDC24 (HK)
- Manufacturer:
- Idec
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Quick Connect |
Length | 27.5mm |
Coil Resistance | 650 Ω |
Coil Power | 900mW |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +40°C |
Isolation Coil To Contact | 2kV ac |
Minimum Operating Temperature | -25°C |
Height | 35.6mm |
Depth | 21mm |
Maximum Switching Power DC | 300 W |
Application | Power |