- RS Stock No.:
- 351-819
- Mfr. Part No.:
- V23105A5502A201
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 351-819
- Mfr. Part No.:
- V23105A5502A201
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 3A |
Number of Poles | 2 |
Terminal Type | Through Hole |
Length | 20.2mm |
Coil Resistance | 70 Ω |
Height | 11mm |
Depth | 10mm |
Series | D2n |
Contact Material | Gold Plated |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Maximum Switching Power AC | 125 VA |
Maximum Switching Power DC | 60 W |
Application | Signal |