Maxim Integrated MAX77541 Evaluation Kit Buck Converter for MAX77541

Unavailable
RS will no longer stock this product.
RS Stock No.:
231-6797
Mfr. Part No.:
MAX77541EVKIT#
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Buck Converter

Kit Classification

Evaluation Kit

Featured Device

MAX77541

Kit Name

MAX77541 Evaluation Kit

The Maxim Integrated Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77541 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Three potentiometers allow the user to adjust the SEL1/SEL2/CFG configuration pins at will. There are also probe sockets on critical nodes (VOUTx, LXx) for precise measurements. The board also comes with some spare inductors (L3-L6) for testing out efficiency/performance trade-offs. The PCB is designed with Maxim Integrated’s recommended layout of the IC and external components. The IC sets default output voltages by way of R13 and R14, but can be changed with the potentiometers or through I2C communication. Maxim Integrated’s graphical user interface (GUI) can be used by connecting J11 to a Windows-based PC through a MAXUSB_INTERFACE# device.

Input voltage 2.2 - 5.5 V
Output voltage 0.3 - 5.2 V
Output current per phase 0 - 3 A
Switching frequency 1.6 MHz
Current limit 4.6 A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.