Maxim Integrated MAX25206 Evaluation Kit Buck Controller for MAX25206 for MAX25206/8
- RS Stock No.:
- 222-2368
- Mfr. Part No.:
- MAX25206EVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2368
- Mfr. Part No.:
- MAX25206EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Buck Controller | |
| For Use With | MAX25206/8 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX25206 | |
| Kit Name | MAX25206 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Buck Controller | ||
For Use With MAX25206/8 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX25206 | ||
Kit Name MAX25206 Evaluation Kit | ||
The Maxim Integrated MAX25206 evaluation kit (EV kit) provides a proven design to evaluate the MAX25206 automotive 2.2MHz synchronous step-down controllers with 7μA IQ.
Frequency synchronization input
Frequency synchronization output
Spread-spectrum control
Voltage-monitoring PGOOD output
Proven PCB layout
Fully assembled and tested
Frequency synchronization output
Spread-spectrum control
Voltage-monitoring PGOOD output
Proven PCB layout
Fully assembled and tested
