Maxim Integrated MAX17644BEVKIT# DC-DC Converter for MAX17644 for MAX17644B
- RS Stock No.:
- 222-1958
- Mfr. Part No.:
- MAX17644BEVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-1958
- Mfr. Part No.:
- MAX17644BEVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| For Use With | MAX17644B | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17644 | |
| Kit Name | MAX17644BEVKIT# | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
For Use With MAX17644B | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17644 | ||
Kit Name MAX17644BEVKIT# | ||
The Maxim Integrated MAX17644 evaluation kit (comprising the MAX17644AEVKIT#, MAX17644BEVKIT#, and MAX17644C5EVKIT# EV kits) provides proven designs to evaluate the MAX17644A, MAX17644B, and MAX17644C high-efficiency, high-voltage Himalaya synchronous DC-DC converters. The MAX17644BEVKIT# EV kit delivers up to 2.7A, with a fixed 5V output (VOUT2). The EV kit is configured to operate at 500kHz (fSW2) switching frequency over a 6.5V to 36V input voltage range.
Wide 4.5V to 36V input voltage range
Selectable PWM, PFM, and DCM modes of operation
Adjustable soft-start time
Overcurrent and overtemperature protection
Proven PCB layout
Fully assembled and tested
Selectable PWM, PFM, and DCM modes of operation
Adjustable soft-start time
Overcurrent and overtemperature protection
Proven PCB layout
Fully assembled and tested
