- RS Stock No.:
- 196-1851
- Mfr. Part No.:
- STEVAL-ISA119V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
HK$552.68
Units | Per unit |
1 - 4 | HK$552.68 |
5 + | HK$541.63 |
- RS Stock No.:
- 196-1851
- Mfr. Part No.:
- STEVAL-ISA119V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA119V1 is a dual output buck demonstration board using the VIPER16LD, a new off-line high voltage converter by STMicroelectronics which has been specifically developed for non-isolated SMPS. Output regulation is easily achieved through a voltage divider to the output voltage.
The VIPER16LD can work with or without an external supply. In the former case, very low standby consumption is possible(< 50 mW at 265 Vac) while in the latter case, the cost and complication of the IC supply network may be reduced.
The other features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start and safe auto-restart after a fault condition.
The available protection features are thermal shutdown with hysteresis and delayed overload protection.
The VIPER16LD can work with or without an external supply. In the former case, very low standby consumption is possible(< 50 mW at 265 Vac) while in the latter case, the cost and complication of the IC supply network may be reduced.
The other features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start and safe auto-restart after a fault condition.
The available protection features are thermal shutdown with hysteresis and delayed overload protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Non-Isolated SMPS |
Kit Classification | Evaluation Board |
Featured Device | VIPER16LD |
Kit Name | Demonstration Board |