- RS Stock No.:
- 144-7456
- Mfr. Part No.:
- YFF31HC1H153MT000N
- Manufacturer:
- TDK
On back order for despatch 13/11/2024, delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$4.895
Units | Per unit | Per Pack* |
10 - 490 | HK$4.895 | HK$48.95 |
500 - 990 | HK$4.82 | HK$48.20 |
1000 + | HK$4.716 | HK$47.16 |
*price indicative |
- RS Stock No.:
- 144-7456
- Mfr. Part No.:
- YFF31HC1H153MT000N
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-HC Series 3 Terminal Filters
TDK YFF-HC Series 3 terminal power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide band range and suitable for large current applications (6A to 10A).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-HC |