- RS Stock No.:
- 836-0710
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 836-0710
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
H07ZZ-F LSZH Cable
This H07ZZ-F harmonised cable is manufactured with a low smoke zero halogen (LSZH) sheath. It is installed where fire, smoke emission and toxic fumes create potential threats to life and equipment. Applications include supplying mobile power units, UPS installations, stage technology and audio visual equipment.
Features and Benefits
Low smoke zero halogen sheath and insulation
Able to withstand mechanical stress
Suitable for indoor or outdoor installation
Standards
EN 50525-3-21, CENELEC HD22-13, CEI 20-19 Part 13, BS EN/IEC 60332-3, BS EN 60228, EN 50363
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 4 |
Length | 100m |
Sheath Material | Cross-Linked Compound, Type EM 8 to EN 50363-6 |
Outer Diameter | 14 → 17.9mm |
Voltage Rating | 750 V |
European Harmonised Code | H07ZZ-F |
Conductor Strand Type | Stranded |
Standards Met | Euroclass Eca |
Cable Shape | Round |
Core Strands | 50/0.3 mm |
Conductor Resistance | 4.95 Ω/km |
Minimum Operating Temperature | -5°C |
American Wire Gauge | 11 AWG |
Insulation Material | Cross Linked |
Number of Strands | 50 |
Maximum Operating Temperature | +90°C |
Size of Strands | 0.3 mm |
Conductor Material | Copper |