- RS Stock No.:
- 712-3850
- Mfr. Part No.:
- B32653A6224K189
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 712-3850
- Mfr. Part No.:
- B32653A6224K189
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |