- RS Stock No.:
- 172-6748
- Mfr. Part No.:
- PHE450HF7100JR06L2
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
On back order for despatch 16/12/2024, delivery within 3 working days
Added
Price Each (In a Bag of 216)
HK$27.408
Units | Per unit | Per Bag* |
216 - 216 | HK$27.408 | HK$5,920.128 |
432 - 648 | HK$26.722 | HK$5,771.952 |
864 + | HK$26.311 | HK$5,683.176 |
*price indicative |
- RS Stock No.:
- 172-6748
- Mfr. Part No.:
- PHE450HF7100JR06L2
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 180 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 10.5mm |
Lead Length | 6mm |
Height | 20.5mm |
Dimensions | 31.5 x 10.5 x 20.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |