- RS Stock No.:
- 163-7753
- Mfr. Part No.:
- 890334023015CS
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
3000 In stock for delivery within 3 working days
Added
Price Each (In a Bag of 500)
HK$1.785
Units | Per unit | Per Bag* |
500 - 2000 | HK$1.785 | HK$892.50 |
2500 + | HK$1.749 | HK$874.50 |
*price indicative |
- RS Stock No.:
- 163-7753
- Mfr. Part No.:
- 890334023015CS
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 4.5mm |
Lead Length | 4mm |
Height | 9.5mm |
Dimensions | 13 x 4.5 x 9.5mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Dissipation Factor | <0.50 % @ 100 kHz |