Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 830-615
- Mfr. Part No.:
- 182260628
- Manufacturer:
- Norgren
The image is for reference only, please refer to product details and specifications
10 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$154.156
Units | Per unit | Per Pack* |
5 - 25 | HK$154.156 | HK$770.78 |
30 - 55 | HK$151.38 | HK$756.90 |
60 + | HK$148.652 | HK$743.26 |
*price indicative |
- RS Stock No.:
- 830-615
- Mfr. Part No.:
- 182260628
- Manufacturer:
- Norgren
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Fitting, Straight Body, Brass Construction - 36 Series - 182260628
As it's made entirely from tough and durable brass, this pneumatic fitting from IMI Norgren is built to take whatever heat and pressure you throw at it. The straight body makes easy connections in your pipework. Tubing can be simply slipped into the 6mm push-in connector, so you can make joins with no need for tools. The other end has a G1/4 thread for easy compatibility with common components.
Features & Benefits
• In-line mounting for versatile use
• Brass construction resists corrosion to help keep your system clean
• Pressure and temperature are only limited by your choice of tubing
• Brass construction resists corrosion to help keep your system clean
• Pressure and temperature are only limited by your choice of tubing
Applications
• Aviation industry
• Construction sites
• Materials handling
• Construction sites
• Materials handling
When should I use a push-in connector?
Push-in connectors are suitable for use with a wide variety of tubing materials, ranging from clear vinyl and polyethylene to copper. If you need to build a system speedily or you want to be able to quickly disassemble it, they're a great option as they allow you to make and break joins in a second. Push-in connectors are fitted with internal retaining claws to hold your tubing securely in place. To release the claw, simply push back the collet and pull out the pipe.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |