IMI Norgren Pneumatic Solenoid Valve, 5/3 Valve Function, 950L/min Maximum Flow Rate - V61 Series - V61B611A-A213J
Breeze through airway control with this solenoid valve from IMI Norgren. It's an efficient option with a 24V DC electromagnetic coil and when energised, it opens or closes the valve to start or stop airflow. Inspecting your machinery is no trouble with this component as its valve function blocks all its ports so you can breathe easy. The unit locks with a simple twist to prevent tampering. Its industry-standard G1/4 thread connection offers wide compatibility with common air-powered equipment.
Features & Benefits
• Durable NBR rings provide low-maintenance airtight seals to prevent leaks • Works with compressed, lubricated and filtered air so it's a versatile unit • Uses just 2W of power for energy efficiency • Die-cast aluminium alloy housing resists corrosion to stand up to tough industrial conditions • Wide operating pressure range between 2 and 10 bar for use in harsh environments
Applications
• Clamping and drilling processes • Automotive applications • Mining industry
How do I mount this solenoid valve?
You can install this device horizontally inline with your airways using two bushes, so getting it up and running is straightforward.