- RS Stock No.:
- 176-5416
- Mfr. Part No.:
- VP717Y-5YO1
- Manufacturer:
- SMC
On back order for despatch 16/05/2024, delivery within 3 working days
Added
Price Each
HK$1,271.54
Units | Per unit |
1 - 4 | HK$1,271.54 |
5 + | HK$1,207.96 |
- RS Stock No.:
- 176-5416
- Mfr. Part No.:
- VP717Y-5YO1
- Manufacturer:
- SMC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC's VP300/500/700 series solenoid valve, offers high flow capacity and reduced power consumption (1.55W standard, 0.55W with power saving circuit). The series may be used as either a selector valve, or a divider valve. It is vacuum applicable up to –101.2kPa. Series VP3145/3165/3185 is a large size, 3 port solenoid valve with a rubber seal. It is possible to use the series in vacuum applications or under low pressure. Both series are available in a normally closed or normally open styles.
3 port, pilot poppet type valve
Available with power saving circuit to reduce power consumption
Port sizes from 1/8 to 1/2, depending on series
Thread types: Rc, G, NPT, NPTF
Available with power saving circuit to reduce power consumption
Port sizes from 1/8 to 1/2, depending on series
Thread types: Rc, G, NPT, NPTF
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid |
Manufacturer Series | VP700 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Maximum Flow Rate | 3056 (A to R) L/min, 3149 (P to A) L/min |
Solenoid Power Consumption | 0.35 W, 0.45 (With Light) W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -10°C |
Configuration | Normally Closed |
Number of Positions | 3 |
Thread Size | 1/2in |
Thread Standard | G |