Recently searched

    Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VZWM Series, 546146

    Bulk discount available

    Subtotal (1 unit)**

    HK$760.50

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 4 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4HK$760.50
    5 +HK$730.10

    **price indicative

    RS Stock No.:
    121-5807
    Mfr. Part No.:
    VZWM-L-M22C-G14-F4
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Function

    2/2

    Connection Port Thread

    G 1/4

    Actuation Type

    Solenoid/Spring

    Manufacturer Series

    VZWM

    Mounting Style

    Inline

    Solenoid Fitted

    Yes

    Number of Ports

    2

    Body Material

    Brass

    Maximum Flow Rate

    1.6m³/h

    Solenoid Power Consumption

    6.8W

    Minimum Operating Pressure

    0.5 (Fluid) bar, 0.5 (Gas) bar

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Thread Size

    1/4in

    Number of Positions

    2

    Maximum Operating Pressure

    10 (Gas) bar, 6 (Fluid) bar

    Special Features

    Controlled Poppet Valve with Diaphragm Control

    Thread Standard

    G