- RS Stock No.:
- 416-7062
- Mfr. Part No.:
- CTL02SH3
- Brand:
- Nagahori Industry
Available for back order.
Price Each
HK$225.48
Units | Per unit |
1 - 5 | HK$225.48 |
6 + | HK$214.04 |
- RS Stock No.:
- 416-7062
- Mfr. Part No.:
- CTL02SH3
- Brand:
- Nagahori Industry
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
sdjkfsjkd | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | TL |
Connection Type | Hose Barb |
Hose Barb Connection | 1/4in |
Material | Stainless Steel |
Maximum Operating Pressure | 10 MPa |
Seal Material | FKM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +180°C |