Recently searched

    Festo Pneumatic Profile Cylinder - 1792956, 125mm Bore, 80mm Stroke, DSBF Series, Double Acting

    Subtotal (1 unit)**

    HK$6,549.60

    Add to Basket
    Select or type quantity
    On back order for despatch 08/04/2025, delivery within 4 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$6,549.60

    **price indicative

    RS Stock No.:
    203-9724
    Mfr. Part No.:
    DSBF-C-125-80-PPSA-N3-R
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Stroke

    80mm

    Bore

    125mm

    Action

    Double

    Manufacturer Series

    DSBF

    Length

    305mm

    Pneumatic Connection

    G 1/2

    Cushioning Type

    Pneumatic Cushioning

    Dimensions

    305 x 136 x 136mm

    Width

    136mm

    Absolute Maximum Pressure

    ISO8573-1:2010

    Maximum Operating Pressure

    10 bar

    Height

    136mm

    Model Number p

    1792956

    Test Weight

    6928 g

    VDMA Standard

    ISO8573-1:2010

    ISO Standard

    15552, ISO 8573-1:2010

    Stroke Interval Weight

    163 g @ 10 mm stroke

    Piston Speed

    ISO8573-1:2010

    Minimum Operating Temperature

    ISO8573-1:2010°C

    Diameter

    125mm

    Maximum Operating Temperature

    ISO8573-1:2010°C