Festo NPQR Series, Male, 8085663, 1/8 in, G
- RS Stock No.:
- 289-1982
- Mfr. Part No.:
- NPQR-DK-G18-Q8
- Manufacturer:
- Festo
Subtotal (1 unit)*
HK$187.60
FREE delivery for orders over HK$250.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$187.60 |
*price indicative
- RS Stock No.:
- 289-1982
- Mfr. Part No.:
- NPQR-DK-G18-Q8
- Manufacturer:
- Festo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | NPQR | |
| Connection Gender | Male | |
| Material | Stainless Steel | |
| Tube Connection Size | 8 mm | |
| Tube Connection Type | Push-in | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/8 in | ||
Connection Thread Standard G | ||
Series NPQR | ||
Connection Gender Male | ||
Material Stainless Steel | ||
Tube Connection Size 8 mm | ||
Tube Connection Type Push-in | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Festo Push in fitting with a nominal size of 5.3 mm and G1/8 Male thread, is designed for a wide range of applications. It boasts high corrosion resistance and is suitable for use in cleanroom environments.
Designed with a push pull principle for ease of use
High alloy stainless steel housing for durability
FPM seal for optimal sealing properties
PPSU thrust ring material for added strength
Related links
- Festo NPQR Series Straight Fitting Threaded-to-Tube Connection Style, 8087695
- Festo NPQR Series Straight Fitting Threaded-to-Tube Connection Style, 8086953
- Festo NPQR Series Elbow Fitting Threaded-to-Tube Connection Style, 8085682
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, 8085693
- Festo NPQR-DK-G1 Series Push-in Fitting 8085661
- Festo NPQR-DK-G18-Q6 Series Push-in Fitting 8085662
- Festo NPQR Series T Fitting Threaded-to-Tube Connection Style, 8085694
- Festo NPQR Series Elbow Fitting Threaded-to-Tube Connection Style, 8085684